EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | No |
PPAP | No |
Type | Transducer |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 5000(Typ) |
Minimum Sound Pressure (dBA) | 80dB |
Typical Operating Supply Voltage | 10Vp-p |
Maximum Operating Supply Voltage | 30Vp-p |
Maximum Supply Current (mA) | 9 |
Mounting | Through Hole |
Termination Method | Wire Lead |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Product Diameter (mm) | 16.5 |
Product Height (mm) | 4 |