EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 3900 |
Frequency Range (Hz) | 2900 to 3900 |
Minimum Sound Pressure (dBA) | 86dB |
Tone Mode | Continuous |
Minimum Operating Supply Voltage | 3VDC |
Typical Operating Supply Voltage | 12VDC |
Maximum Operating Supply Voltage | 20VDC |
Maximum Supply Current (mA) | 9 |
Mounting | Through Hole |
Termination Method | Radial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Product Diameter (mm) | 24.5 |
Product Height (mm) | 16 |