EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 350 |
Frequency Range (Hz) | 250 to 350 |
Minimum Sound Pressure (dBA) | 89dB |
Tone Mode | Continuous |
Minimum Operating Supply Voltage | 9VDC |
Typical Operating Supply Voltage | 12VDC |
Maximum Operating Supply Voltage | 14VDC |
Maximum Supply Current (mA) | 70 |
Mounting | Flange Mount |
Termination Method | Wire Lead |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Product Length (mm) | 59.5 |
Product Depth (mm) | 41.8 |
Product Height (mm) | 22 |