50% Off
VishayCPF210K000FKE14Resistor Fixed Single-Through Hole
Res Metal Film 10K Ohm 1% 2W ±100ppm/°C Silicone AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
Looking for a low-cost resistor to add to your printed circuit design? The CPF210K000FKE14 fixed single through-hole resistor from Vishay is for you! This dependable part has a power rating of 2 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 230 °C. This device utilizes metal film technology. The CPF210K000FKE14 part has an axial termination style. This product is 10.8 mm long. It has a tolerance of 1%.