50% Off

VishayCPF2R10000JNB14Resistor Fixed Single-Through Hole

Res Metal Film 0.1 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL Bulk

In addition to being very cost-effective, the CPF2R10000JNB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This durable part has a power rating of 2 W. This product has a resistance value of 100m Ohm. Its temperature coefficient is ±200 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.8 mm long. The CPF2R10000JNB14 part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -65 to 230 °C. This device is made with metal film technology.

7 parts: Ships today

This item has been discontinued

    Total$0.11Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1806+
      Manufacturer Lead Time:
      98 weeks
      Country Of origin:
      United States of America
      • In Stock: 7 parts
      • Price: $0.1101