onsemiCPH5901G-TL-EDiscrete Misc
NPN Epitaxial Silicon Transistor and N-Channel Silicon Junction Field Effect Transistor 5-Pin CPH T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | CPH |
5 | |
Lead Shape | Gull-wing |
Check out this CPH5901G-TL-E discrete device from ON Semiconductor. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |