EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Buzzer |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 3000 |
Minimum Sound Pressure (dBA) | 104dB |
Minimum Operating Supply Voltage | 5VDC |
Typical Operating Supply Voltage | 12VDC |
Maximum Operating Supply Voltage | 13VDC |
Maximum Supply Current (mA) | 60 |
Mounting | Screw Mount |
Termination Method | Screw |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Box |
Product Weight (g) | 27.5 |
Product Diameter (mm) | 49.1 |
Product Height (mm) | 28.9 |