EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 7320.90.50.60 |
Automotive | No |
PPAP | No |
Type | Draw Bar Endspring |
Switch Type | Safety Switch |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
You will have no trouble integrating switches into your system when you use the draw bar endspring CPSZ1S switch accessory from Honeywell.