EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Buzzer |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 4000(Typ) |
Minimum Sound Pressure (dBA) | 81dB |
Tone Mode | Pulse |
Typical Operating Supply Voltage | 5Vp-p |
Maximum Operating Supply Voltage | 25Vp-p |
Maximum Supply Current (mA) | 5 |
Mounting | Surface Mount |
Termination Method | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 120 |
Packaging | Tape and Reel |
Product Weight (g) | 0.5 |
Product Length (mm) | 12 |
Product Depth (mm) | 12 |
Product Height (mm) | 3 |