EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Buzzer |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 2000(Typ) |
Minimum Sound Pressure (dBA) | 88dB |
Tone Mode | Pulse |
Minimum Operating Supply Voltage | 1Vp-p |
Typical Operating Supply Voltage | 12Vp-p |
Maximum Operating Supply Voltage | 30Vp-p |
Maximum Supply Current (mA) | 5 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Weight (g) | 3.4 |
Product Diameter (mm) | 23 |
Product Height (mm) | 12 |