CUI DevicesCPT-9019S-SMT-TRAudio Indicators and Alerts
Audio Transducer Piezo 25Vp-p 5mA 81dB Surface Mount Solder Pad T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8531.80.90.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Transducer | |
Piezo | |
81dB | |
25Vp-p | |
5 | |
Surface Mount | |
Solder Pad | |
2 | |
-30 | |
70 | |
0.2 | |
9 | |
9 | |
1.9 |
EDA / CAD Models |