Eurotech S.p.A.CPU-163-15-03System on Modules - SOM
Mini COM Express SOM with Atom Processor 4GB RAM
8471.50.01.50 | |
Automotive | Unknown |
PPAP | Unknown |
Intel | |
Atom | |
E3845 | |
Quad Core | |
1.91G | |
10 | |
Instruction Set/Intel EPT/Enhanced Intel SpeedStep/Intel VT-x/Intel 64/Intel HD Audio | |
Mini COM Express | |
No | |
2M | |
AMI 64Mb | |
DDR3L | |
4G(Typ) | |
1333MHz | |
0 | |
1 | |
1 | |
9 | |
2 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
10Mbps/100Mbps/1000Mbps | |
LCD | |
DP|DVI|HDMI|LVDS | |
1366x768@LVDS|1920x1080@DVI|1920x1080@HDMI|2560x1600@DP | |
CentOS 7|Fedora|Linux|Linux Yocto|RTOS|Win 10 IoT Enterprise | |
Linux Fedora|Linux Yocto | |
4.75 | |
5 | |
20 | |
-40 | |
85 | |
Type 10 |