PanasonicPanasonic CR123A CellBatteries
Panasonic primary non-rechargeable cylindrical CR123A 3V Lithium Manganese Dioxide
Panasonic’s CR-123A cell provides high current discharge performance, with high reliability and safety. It offers the convenience of being user replaceable.
- Operating temperature range between -40° C to +-70° C
- High energy density and high voltage
- Stable voltage level during discharge
RoHS Not Applicable | |
EAR99 | |
Active | |
8506.10.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | Unknown |
Diameter | 17 |
Package Length | 34.5 |
PCB changed | 2 |
2 | |
Lead Shape | Pressure Contact |