RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
8506.10.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Primary | |
Non-Rechargeable | |
Coin | |
3 | |
0.225 | |
Lithium Manganese Dioxide | |
1 | |
Solder Tab | |
-30 | |
High Energy | |
60 | |
No | |
No | |
2.9 | |
Diameter | 20.1 |
Mounting | Through Hole |
Package Height | 3.15 |
PCB changed | 2 |
2 | |
Lead Shape | Solder Tab |