RoHS Not Applicable | |
EAR99 | |
Active | |
8506.50.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 20 mm |
Package Height | 3.2 mm |
PCB changed | 2 |
2 |
EDA / CAD Models |
RoHS Not Applicable | |
EAR99 | |
Active | |
8506.50.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 20 mm |
Package Height | 3.2 mm |
PCB changed | 2 |
2 |
EDA / CAD Models |