BournsCR0402-FX-3000GLFResistor Fixed Single-Surface Mount

Res Thick Film 0402 300 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

The CR0402-FX-3000GLF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 300 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thick film technology. It has a tolerance of 1%.

9,894 parts: Ships tomorrow

    Total$10.26Price for 7894

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      7894
      Maximum Of:
      9894
      Country Of origin:
      Taiwan
         
      • Price: $0.0013
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 9,894 parts
      • Price: $0.0013