BournsCR0402-JW-151GLFResistor Fixed Single-Surface Mount

Res Thick Film 0402 150 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R

Use this CR0402-JW-151GLF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 150 Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

28,315 parts: Ships today

    Total$36.68Price for 28215

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      28215
      Maximum Of:
      28315
      Country Of origin:
      Taiwan
         
      • Price: $0.0013
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 28,315 parts
      • Price: $0.0013