BournsCR0603-FX-1182ELFResistor Fixed Single-Surface Mount

Res Thick Film 0603 11.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The CR0603-FX-1182ELF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This product has a resistance value of 11.8K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

Total In Stock: 75,000 parts

Regional Inventory: 15,000

    Total$10.00Price for 5000

    15,000 In stock: Ships today

    • (5000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 15,000 parts
      • Price: $0.002
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2315+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 60,000 parts
      • Price: $0.0018