BournsCR0603-FX-1692ELFResistor Fixed Single-Surface Mount

Res Thick Film 0603 16.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this CR0603-FX-1692ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 16.9K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

17,078 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      17078
      Country Of origin:
      Taiwan
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 17,078 parts
      • Price: $0.0160