BournsCR0603-FX-2200ELFResistor Fixed Single-Surface Mount
Res Thick Film 0603 220 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
This is a CR0603-FX-2200ELF fixed single surface-mount resistor from Bourns. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 220 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.
EDA / CAD Models |