BournsCR0603-FX-8452ELFResistor Fixed Single-Surface Mount

Res Thick Film 0603 84.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this CR0603-FX-8452ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 84.5K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

59,911 parts: Ships today

    Total$23.91Price for 5000

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1617+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      23911
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: $0.001
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1617+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 24,911 parts
      • Price: $0.001
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 35,000 parts
      • Price: $0.002