50% Off

BournsCR0603-JW-104GLFResistor Fixed Single-Surface Mount

Res Thick Film 0603 100K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

This is a CR0603-JW-104GLF fixed single surface-mount resistor from Bourns. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

10,238 parts: Ships today

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1750+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      10238
      Country Of origin:
      Taiwan
         
      • Price: $0.0012
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1750+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,238 parts
      • Price: $0.0012