BournsCR0603-JW-123ELFResistor Fixed Single-Surface Mount

Res Thick Film 0603 12K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

Use this CR0603-JW-123ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 12K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

5,511 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1901+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      5511
      Country Of origin:
      Taiwan
         
      • Price: $0.0013
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1901+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,511 parts
      • Price: $0.0013