BournsCR0603-JW-511ELFResistor Fixed Single-Surface Mount

Res Thick Film 0603 510 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

Use this CR0603-JW-511ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 510 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

22,360 parts: Ships today

    Total$19.21Price for 21340

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1637+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      21340
      Maximum Of:
      22360
      Country Of origin:
      Taiwan
         
      • Price: $0.0009
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1637+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 22,360 parts
      • Price: $0.0009