10% Off

BournsCR0805-FX-2002ELFResistor Fixed Single-Surface Mount

Res Thick Film 0805 20K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

Use this CR0805-FX-2002ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.

6,605 parts: Ships tomorrow

    Total$26.42Price for 6605

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1833+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      6605
      Maximum Of:
      6605
      Country Of origin:
      Taiwan
         
      • Price: $0.004
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1833+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 6,605 parts
      • Price: $0.004