50% Off

BournsCR0805-FX-2700GLFResistor Fixed Single-Surface Mount

Res Thick Film 0805 270 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

This is a CR0805-FX-2700GLF fixed single surface-mount resistor from Bourns. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 270 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.

1,992 parts: Ships tomorrow

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1803+
      Manufacturer Lead Time:
      25 weeks
      Minimum Of :
      1
      Maximum Of:
      1992
      Country Of origin:
      Taiwan
         
      • Price: $0.0012
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1803+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,992 parts
      • Price: $0.0012