50% Off

BournsCR0805-FX-5110ELFResistor Fixed Single-Surface Mount

Res Thick Film 0805 511 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

Use this CR0805-FX-5110ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 511 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

18,704 parts: Ships today

    Total$16.83Price for 18704

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1719+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      18704
      Maximum Of:
      18704
      Country Of origin:
      Taiwan
         
      • Price: $0.0009
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1719+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 18,704 parts
      • Price: $0.0009