50% Off

BournsCR0805-FX-8200GLFResistor Fixed Single-Surface Mount

Res Thick Film 0805 820 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

This is a CR0805-FX-8200GLF fixed single surface-mount resistor from Bourns. This product has a resistance value of 820 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This device is made with thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.

52,906 parts: Ships today

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1809+
      Manufacturer Lead Time:
      25 weeks
      Minimum Of :
      1
      Maximum Of:
      52906
      Country Of origin:
      Taiwan
         
      • Price: $0.0008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1809+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      Taiwan
      • In Stock: 52,906 parts
      • Price: $0.0008