C&KCR102J12S215QFSwitch Rocker

Switch Rocker ON None OFF SPST Quick Connect Round Rocker 16A 250VAC Bulk

Safely turn on and off designs with this CR102J12S215QF rocker switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 16 A @ 125VAC. This rocker switch panel has an operating temperature range of -20 °C to 85 °C. The CR102J12S215QF rocker switch panel has a quick connect termination style. This product is 23 mm long, 28.1 mm tall and 23 mm deep. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part if shipping to the United States

930 parts: Ships today

    Total$54.53Price for 53

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 930 parts
      • Price: $1.0289