C&KCR102J5RS215QF6Switch Rocker

Switch Rocker ON None OFF SPST Quick Connect Oval Rocker 16A 250VAC Bulk

Safely turn on and off designs with this CR102J5RS215QF6 rocker switch from C&K Components. This device has a maximum current rating of 16 A @ 125VAC. It has a SPST configuration. This rocker switch panel has an operating temperature range of -20 °C to 85 °C. The CR102J5RS215QF6 rocker switch panel has a quick connect termination style. This product is 23 mm long, 28.1 mm tall and 23 mm deep. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part if shipping to the United States

815 parts: Ships today

    Total$3.01Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 815 parts
      • Price: $3.006