50% Off

BournsCR1206-FX-9091ELFResistor Fixed Single-Surface Mount

Res Thick Film 1206 9.09K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

The CR1206-FX-9091ELF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This product has a resistance value of 9.09K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

10,412 parts: Ships today

    Total$7.29Price for 10412

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      10412
      Maximum Of:
      10412
      Country Of origin:
      Taiwan
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,412 parts
      • Price: $0.0007