Murata ManufacturingCR2450X-HE6Batteries
Lithium Battery Coin 3V 600mAh Non-Rechargeable
RoHS Not Applicable | |
EAR99 | |
Active | |
8506.50.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Non-Rechargeable | |
Coin | |
3 | |
0.6 | |
Lithium Manganese Dioxide | |
-40 | |
High Energy Density|High Voltage|Light Weight | |
85 | |
Extended | |
6.6 | |
Diameter | 24.5 |
Package Height | 5.7 |
PCB changed | 2 |
2 |