50% Off
BournsCR2512-JW-152ELFResistor Fixed Single-Surface Mount
Res Thick Film 2512 1.5K Ohm 5% 1W ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
1.5K | |
5% | |
200 | |
No | |
1 | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.3 | |
3.1 | |
0.6 | |
Surface Mount |
This is a CR2512-JW-152ELF fixed single surface-mount resistor from Bourns. This product has a resistance value of 1.5K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. It has a tolerance of 5%.