VishayCRA04P083100KJTDResistor Networks and Arrays

Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R

Pack multiple resistors into a single chip with this CRA04P083100KJTD resistor array from Vishay. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 100K Ohm. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This device is made with thick film technology. The CRA04P083100KJTD part has a concave termination style. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.35 mm tall and 1 mm deep.

4,364 parts: Ships in 10 days

This item has been discontinued

    Total$0.04Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1637+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 4,364 parts
      • Price: $0.0416