VishayCRA04P08368R0JTDResistor Networks and Arrays
Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
68 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
Molded | |
0804 | |
0402 | |
Concave | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.45 | |
Surface Mount |
If you're looking to conserve space in your circuit design, then this CRA04P08368R0JTD resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 68 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CRA04P08368R0JTD part has a concave termination style. It has a tolerance of 5%. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.5 mm. This device is made with thick film technology.
EDA / CAD Models |