VishayCRA04S0830000ZTDResistor Networks and Arrays

Res Thick Film Array 0 Ohm ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Conserve space and power by adopting this CRA04S0830000ZTD resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. This product's 4 resistors have a value of 0 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 155 °C. The CRA04S0830000ZTD part has a convex termination style. This device is made with thick film technology. This product is 2 mm long, 0.45 mm tall and 1 mm deep.

3,310 parts: Ships in 10 days

This item has been discontinued

    Total$0.02Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1613+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 3,310 parts
      • Price: $0.0238