VishayCRA04S08327R0JTDResistor Networks and Arrays

Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

This CRA04S08327R0JTD resistor array by Vishay packs multiple resistors into one IC chip. This product's 4 resistors have a value of 27 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 155 °C. The CRA04S08327R0JTD part has a convex termination style. This product is 2 mm long, 0.45 mm tall and 1 mm deep. It has a tolerance of 5%.

3 parts: Ships today

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1546+
      Manufacturer Lead Time:
      48 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Israel
         
      • Price: $0.0056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1546+
      Manufacturer Lead Time:
      48 weeks
      Country Of origin:
      Israel
      • In Stock: 3 parts
      • Price: $0.0056