VishayCRA04S0832K20JTDResistor Networks and Arrays
Res Thick Film Array 2.2K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
2.2K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
0804 | |
0402 | |
Convex | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.45 | |
±0.2 | |
±0.15 | |
±0.1 | |
Surface Mount |
Use this CRA04S0832K20JTD resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 2.2K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The CRA04S0832K20JTD part has a convex termination style. It has a tolerance of 5%. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This device utilizes thick film technology. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |