VishayCRA04S08343R0JTDResistor Networks and Arrays

Res Thick Film Array 43 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

By combining multiple resistors into a single chip, the CRA04S08343R0JTD resistor array, developed by Vishay, can help you save space and power in your circuit design. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 43 Ohm. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product's terminal pitch is 0.5 mm. The CRA04S08343R0JTD part has a convex termination style. It has a tolerance of 5%.

8,177 parts: Ships tomorrow

This item has been discontinued

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1551+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      4055
      Country Of origin:
      Israel
         
      • Price: $0.0198
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1551+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 4,055 parts
      • Price: $0.0198
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1551+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 4,122 parts
      • Price: $0.0195