VishayCRA06E083470RJTAResistor Networks and Arrays
Res Thick Film Array 470 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
470 | |
5% | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.5 | |
0.5 | |
Surface Mount |
Looking to save space and power in your circuit design? The CRA06E083470RJTA resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 470 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.5 mm deep. This part has an operating temperature of -55 to 155 °C. The CRA06E083470RJTA part has a convex termination style. It has a tolerance of 5%.
EDA / CAD Models |