10% Off
VishayCRA06S04333R0JTAResistor Networks and Arrays
Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Array | |
2 | |
33 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
0606 | |
0603 | |
Convex | |
4 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
0606(2 X 0603) | |
1.6 | |
1.5 | |
0.5 | |
Surface Mount |
This CRA06S04333R0JTA resistor array by Vishay packs multiple resistors into one IC chip. This product's 2 resistors have a value of 33 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 4 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The CRA06S04333R0JTA part has a convex termination style. This product is 1.6 mm long, 0.5 mm tall and 1.5 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.