VishayCRA06S083150RJTAResistor Networks and Arrays

Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

By combining multiple resistors into a single chip, the CRA06S083150RJTA resistor array, developed by Vishay, can help you save space and power in your circuit design. This product's 4 resistors have a value of 150 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product's terminal pitch is 0.8 mm. The CRA06S083150RJTA part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.5 mm deep.

13,924 parts: Ships today

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1632+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      8954
      Country Of origin:
      Israel
         
      • Price: $0.0058
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1632+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Israel
      • In Stock: 8,954 parts
      • Price: $0.0058
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1640+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 4,970 parts
      • Price: $0.0056