50% Off

VishayCRA12E08368R0JTRResistor Networks and Arrays

Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL 8-Pin 2012(4 X 1206) Convex SMD Automotive AEC-Q200 T/R

Use this CRA12E08368R0JTR resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 68 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.125 (1/8) W. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CRA12E08368R0JTR part has a convex termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes thick film technology. This product is 5.08 mm long, 0.55 mm tall and 3.05 mm deep. This product's terminal pitch is 1.27 mm.

1 part: Ships today

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Israel
         
      • Price: $0.0144
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Israel
      • In Stock: 1 part
      • Price: $0.0144