Reduced Price

VishayCRCW0201464RFNEDResistor Fixed Single-Surface Mount

Res Thick Film 0201 464 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

This is a CRCW0201464RFNED fixed single surface-mount resistor from Vishay. This product has a resistance value of 464 Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part if shipping to the United States

16,038 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1732+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      6038
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1732+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 6,038 parts
      • Price: $0.0160
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1732+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0156