Reduced Price

VishayCRCW040243R2FKTDResistor Fixed Single-Surface Mount

Res Thick Film 0402 43.2 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW040243R2FKTD fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 43.2 Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

6 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1908+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Israel
         
      • Price: $0.0108
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1908+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Israel
      • In Stock: 6 parts
      • Price: $0.0108