10% Off

Vishay CRCW04025R36FKED Resistor Fixed Single-Surface Mount

Res Thick Film 0402 5.36 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Product Technical Specifications

The CRCW04025R36FKED fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 5.36 Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

Symbols and Footprints

8,604 parts: Ships tomorrow

    Total $0.00 Price for 1

    • Service Fee   $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1622+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      8604
      Country Of origin:
      Israel
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1622+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Israel
      • In Stock: 8,604 parts
      • Price: $0.0040
    CRCW04025R36FKED

    CRCW04025R36FKED Vishay

    $0.00 Price for 1

    10% Off

    VishayCRCW04025R36FKEDResistor Fixed Single-Surface Mount

    Res Thick Film 0402 5.36 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

    The CRCW04025R36FKED fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 5.36 Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

    8,604 parts: Ships tomorrow

      Total$0.00Price for 1

      • Service Fee  $7.00

        Ships tomorrow

        Ships from:
        United States of America
        Date Code:
        1622+
        Manufacturer Lead Time:
        11 weeks
        Minimum Of :
        1
        Maximum Of:
        8604
        Country Of origin:
        Israel
           
        • Price: $0.0040
        Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
      • Ships tomorrow

        Ships from:
        United States of America
        Date Code:
        1622+
        Manufacturer Lead Time:
        11 weeks
        Country Of origin:
        Israel
        • In Stock: 8,604 parts
        • Price: $0.0040