50% Off

VishayCRCW04026R80JNEDResistor Fixed Single-Surface Mount

Res Thick Film 0402 6.8 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive

This is a CRCW04026R80JNED fixed single surface-mount resistor from Vishay. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 6.8 Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology.

A datasheet is only available for this product at this time.