Reduced Price

VishayCRCW06031K05FKTAResistor Fixed Single-Surface Mount

Res Thick Film 0603 1.05K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW06031K05FKTA fixed single surface-mount resistor from Vishay. This product has a resistance value of 1.05K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep.

25,705 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1708+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      3705
      Country Of origin:
      Israel
         
      • Price: $0.0222
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1708+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Israel
      • In Stock: 3,705 parts
      • Price: $0.0222
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1733+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 22,000 parts
      • Price: $0.0215