50% Off
VishayCRCW060375K0JNEAResistor Fixed Single-Surface Mount
Res Thick Film 0603 75K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
75K | |
5% | |
75 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
Conformal Coated | |
0603 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
N/R | |
1.55 | |
0.85 | |
0.45 | |
0.002 | |
N/R | |
+0.1|-0.05 | |
±0.1 | |
±0.05 | |
Surface Mount |
This is a CRCW060375K0JNEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 75K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. It has a tolerance of 5%. This device is made with thick film technology.
EDA / CAD Models |