10% Off

VishayCRCW080511K0DKEAPResistor Fixed Single-Surface Mount

Res Thick Film 0805 11K Ohm 0.5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW080511K0DKEAP fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 11K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 0.5%. This device utilizes thick film technology. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep.

4,550 parts: Ships today

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      0919+
      Manufacturer Lead Time:
      100 weeks
      Minimum Of :
      1
      Maximum Of:
      4550
      Country Of origin:
      Israel
         
      • Price: $0.0062
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      0919+
      Manufacturer Lead Time:
      100 weeks
      Country Of origin:
      Israel
      • In Stock: 4,550 parts
      • Price: $0.0062